


PTVS33VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1411-2-ND - Tape & Reel (TR) 1727-1411-1-ND - Cut Tape (CT) 1727-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS33VP1UTP,115 |
Description | TVS DIODE 33VWM 53.3VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,06200 Kč | 100,62 Kč |
| 50 | 7,33800 Kč | 366,90 Kč |
| 100 | 6,45390 Kč | 645,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75314 Kč | 11 259,42 Kč |
| 6 000 | 3,43098 Kč | 20 585,88 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |









