


PTVS26VU1UPAZ | |
|---|---|
DigiKey Part Number | 1727-1831-2-ND - Tape & Reel (TR) 1727-1831-1-ND - Cut Tape (CT) 1727-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VU1UPAZ |
Description | TVS DIODE 26VWM 42.1VC 3HUSON |
Customer Reference | |
Detailed Description | 42.1V Clamp 7A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PTVS26VU1UPAZ Models |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case 3-PowerUDFN |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| 500 | 3,64652 Kč | 1 823,26 Kč |
| 1 000 | 3,26372 Kč | 3 263,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77671 Kč | 8 330,13 Kč |
| 6 000 | 2,53120 Kč | 15 187,20 Kč |
| 9 000 | 2,44790 Kč | 22 031,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





