


PTVS20VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS20VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS20VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS20VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VP1UTP,115 |
Description | TVS DIODE 20VWM 32.4VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 100 | 5,61190 Kč | 561,19 Kč |
| 500 | 4,25674 Kč | 2 128,37 Kč |
| 1 000 | 3,81952 Kč | 3 819,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26359 Kč | 9 790,77 Kč |
| 6 000 | 2,98345 Kč | 17 900,70 Kč |
| 9 000 | 2,84070 Kč | 25 566,30 Kč |
| 15 000 | 2,68027 Kč | 40 204,05 Kč |
| 21 000 | 2,58526 Kč | 54 290,46 Kč |
| 30 000 | 2,49293 Kč | 74 787,90 Kč |
| 75 000 | 2,42075 Kč | 181 556,25 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |


