


BUK9M20-40HX | |
|---|---|
DigiKey Part Number | 1727-8679-2-ND - Tape & Reel (TR) 1727-8679-1-ND - Cut Tape (CT) 1727-8679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M20-40HX |
Description | MOSFET N-CH 40V 25A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Tc) 38W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M20-40HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.6 nC @ 10 V | |
Vgs (Max) | +16V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 50 | 10,17560 Kč | 508,78 Kč |
| 100 | 8,99050 Kč | 899,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,10911 Kč | 7 663,66 Kč |
| 3 000 | 4,65352 Kč | 13 960,56 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



