Parametric Equivalent
Similar
Similar

PTVS15VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1392-2-ND - Tape & Reel (TR) 1727-1392-1-ND - Cut Tape (CT) 1727-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS15VS1UTR,115 |
Description | TVS DIODE 15VWM 24.4VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,43958 Kč | 1 719,79 Kč |
| 1 000 | 3,07562 Kč | 3 075,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61209 Kč | 7 836,27 Kč |
| 6 000 | 2,37851 Kč | 14 271,06 Kč |
| 9 000 | 2,25946 Kč | 20 335,14 Kč |
| 15 000 | 2,12563 Kč | 31 884,45 Kč |
| 21 000 | 2,04638 Kč | 42 973,98 Kč |
| 30 000 | 1,96933 Kč | 59 079,90 Kč |
| 75 000 | 1,84188 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |




