TV02W150-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16 947
Unit Price: 10,92000 Kč
Datasheet
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W150-G

DigiKey Part Number
TV02W150-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W150-G
Description
TVS DIODE 15VWM 24.4VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123
EDA/CAD Models
TV02W150-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.2A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
SOD-123
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF15A-T13Littelfuse Inc.16 94718-SMF15A-T13CT-ND10,92000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26778 Kč6 803,34 Kč
6 0002,03681 Kč12 220,86 Kč
9 0001,66015 Kč14 941,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,26778 Kč
Unit Price with VAT:2,74401 Kč