PTVS15VS1UTR,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,16000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,27340 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,40623 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19 018
Unit Price: 9,26000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19 827
Unit Price: 9,26000 Kč
Datasheet
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS15VS1UTR,115

DigiKey Part Number
1727-1392-2-ND - Tape & Reel (TR)
1727-1392-1-ND - Cut Tape (CT)
1727-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS15VS1UTR,115
Description
TVS DIODE 15VWM 24.4VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,17800 Kč71,78 Kč
1004,56790 Kč456,79 Kč
5003,43958 Kč1 719,79 Kč
1 0003,07562 Kč3 075,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,61209 Kč7 836,27 Kč
6 0002,37851 Kč14 271,06 Kč
9 0002,25946 Kč20 335,14 Kč
15 0002,12563 Kč31 884,45 Kč
21 0002,04638 Kč42 973,98 Kč
30 0001,96933 Kč59 079,90 Kč
75 0001,84188 Kč138 141,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč