N-Channel 80 V 505A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 505A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212
Introducing Nexperia CCPAK1212 MOSFETs

PSMNR90-80ASFJ

DigiKey Part Number
1727-PSMNR90-80ASFJTR-ND - Tape & Reel (TR)
1727-PSMNR90-80ASFJCT-ND - Cut Tape (CT)
1727-PSMNR90-80ASFJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR90-80ASFJ
Description
PSMNR90-80ASF/SOT8000A/CCPAK12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 505A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
463 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
32115 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.55kW (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10173,44300 Kč1 734,43 Kč
100136,37780 Kč13 637,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000111,42064 Kč111 420,64 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč