
PSMN9R8-100YSFX | |
|---|---|
DigiKey Part Number | 1727-PSMN9R8-100YSFXTR-ND - Tape & Reel (TR) 1727-PSMN9R8-100YSFXCT-ND - Cut Tape (CT) 1727-PSMN9R8-100YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R8-100YSFX |
Description | NEXTPOWER 80/100V MOSFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3384 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 100 | 18,67350 Kč | 1 867,35 Kč |
| 500 | 14,80862 Kč | 7 404,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,11193 Kč | 18 167,90 Kč |
| 3 000 | 11,21440 Kč | 33 643,20 Kč |
| 4 500 | 10,75728 Kč | 48 407,76 Kč |
| 7 500 | 10,24372 Kč | 76 827,90 Kč |
| 10 500 | 9,93973 Kč | 104 367,17 Kč |
| 15 000 | 9,74307 Kč | 146 146,05 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |







