
PSMN8R5-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-4280-2-ND - Tape & Reel (TR) 1727-4280-1-ND - Cut Tape (CT) 1727-4280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R5-60YS,115 |
Description | MOSFET N-CH 60V 76A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 76A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 31,76400 Kč | 317,64 Kč |
| 50 | 23,92960 Kč | 1 196,48 Kč |
| 100 | 21,39520 Kč | 2 139,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,79366 Kč | 22 190,49 Kč |
| 3 000 | 13,70720 Kč | 41 121,60 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |


