N-Channel 100 V 111A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN7R2-100YSFX

DigiKey Part Number
1727-PSMN7R2-100YSFXTR-ND - Tape & Reel (TR)
1727-PSMN7R2-100YSFXCT-ND - Cut Tape (CT)
1727-PSMN7R2-100YSFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN7R2-100YSFX
Description
NEXTPOWER 80/100V MOSFETS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 111A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
6.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4818 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
194W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1033,84900 Kč338,49 Kč
10023,06420 Kč2 306,42 Kč
50018,44926 Kč9 224,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,01937 Kč24 029,05 Kč
3 00014,90256 Kč44 707,68 Kč
4 50014,33384 Kč64 502,28 Kč
7 50013,69495 Kč102 712,12 Kč
10 50013,54895 Kč142 263,98 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč