N-Channel 100 V 115A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN5R5-100YSFX

DigiKey Part Number
1727-PSMN5R5-100YSFXTR-ND - Tape & Reel (TR)
1727-PSMN5R5-100YSFXCT-ND - Cut Tape (CT)
1727-PSMN5R5-100YSFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN5R5-100YSFX
Description
PSMN5R5-100YSF/SOT669/LFPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 115A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6238 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
238W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1051,29800 Kč512,98 Kč
10035,76590 Kč3 576,59 Kč
50029,13304 Kč14 566,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,21731 Kč27 325,97 Kč
3 00016,98346 Kč50 950,38 Kč
4 50016,35511 Kč73 597,99 Kč
7 50015,74850 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč