
PSMN6R1-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1818-2-ND - Tape & Reel (TR) 1727-1818-1-ND - Cut Tape (CT) 1727-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R1-30YLDX |
Description | MOSFET N-CH 30V 66A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 66A (Tc) 47W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 817 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 100 | 10,71110 Kč | 1 071,11 Kč |
| 500 | 8,30596 Kč | 4 152,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,10965 Kč | 7 664,48 Kč |
| 3 000 | 4,66016 Kč | 13 980,48 Kč |
| 4 500 | 4,43104 Kč | 19 939,68 Kč |
| 7 500 | 4,17359 Kč | 31 301,92 Kč |
| 10 500 | 4,02112 Kč | 42 221,76 Kč |
| 15 000 | 3,87293 Kč | 58 093,95 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


