
PSMN5R4-25YLDX | |
|---|---|
DigiKey Part Number | 1727-2499-2-ND - Tape & Reel (TR) 1727-2499-1-ND - Cut Tape (CT) 1727-2499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R4-25YLDX |
Description | MOSFET N-CH 25V 70A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 47W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.69mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 858 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 8,91790 Kč | 891,79 Kč |
| 500 | 6,86592 Kč | 3 432,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,86740 Kč | 8 801,10 Kč |
| 3 000 | 5,36436 Kč | 16 093,08 Kč |
| 4 500 | 5,10802 Kč | 22 986,09 Kč |
| 7 500 | 4,81997 Kč | 36 149,77 Kč |
| 10 500 | 4,64936 Kč | 48 818,28 Kč |
| 15 000 | 4,48356 Kč | 67 253,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


