PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN6R0-30YLB,115

DigiKey Part Number
1727-7222-2-ND - Tape & Reel (TR)
1727-7222-1-ND - Cut Tape (CT)
1727-7222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN6R0-30YLB,115
Description
MOSFET N-CH 30V 71A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 71A (Tc) 58W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1088 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
58W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1014,52500 Kč145,25 Kč
1009,51880 Kč951,88 Kč
5007,36582 Kč3 682,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,31879 Kč9 478,18 Kč
3 0005,79128 Kč17 373,84 Kč
4 5005,52249 Kč24 851,21 Kč
7 5005,22046 Kč39 153,45 Kč
10 5005,04160 Kč52 936,80 Kč
15 0004,86777 Kč73 016,55 Kč
37 5004,83808 Kč181 428,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč