
| PSMN5R0-40MSHX | |
|---|---|
| DigiKey Part Number | 1727-PSMN5R0-40MSHXTR-ND - Tape & Reel (TR) 1727-PSMN5R0-40MSHXCT-ND - Cut Tape (CT) 1727-PSMN5R0-40MSHXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PSMN5R0-40MSHX | 
| Description | MOSFET N-CH 40V 85A LFPAK33 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 85A (Tc) 83W (Tc) Surface Mount LFPAK33 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PSMN5R0-40MSHX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
| Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2010 pF @ 20 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 83W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | LFPAK33 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč | 
| 10 | 34,24700 Kč | 342,47 Kč | 
| 50 | 25,87860 Kč | 1 293,93 Kč | 
| 100 | 23,17370 Kč | 2 317,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 16,12590 Kč | 24 188,85 Kč | 
| 3 000 | 14,96652 Kč | 44 899,56 Kč | 
| Unit Price without VAT: | 53,68000 Kč | 
|---|---|
| Unit Price with VAT: | 64,95280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic