PNE20040EPEZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 158
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 996
Unit Price: 35,79000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 999
Unit Price: 31,21000 Kč
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMEG060T100CLPEZ
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE20040EPEZ

DigiKey Part Number
1727-PNE20040EPEZTR-ND - Tape & Reel (TR)
1727-PNE20040EPEZCT-ND - Cut Tape (CT)
1727-PNE20040EPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20040EPEZ
Description
DIODE STANDARD 200V 4A CFP15B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
61pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,77400 Kč137,74 Kč
5010,11180 Kč505,59 Kč
1008,92370 Kč892,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,97680 Kč24 884,00 Kč
10 0004,59688 Kč45 968,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč