
PSMN4R0-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-2470-2-ND - Tape & Reel (TR) 1727-2470-1-ND - Cut Tape (CT) 1727-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R0-60YS,115 |
Description | MOSFET N-CH 60V 74A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 74A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN4R0-60YS,115 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3501 pF @ 30 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,63900 Kč | 336,39 Kč |
| 100 | 22,91720 Kč | 2 291,72 Kč |
| 500 | 18,32664 Kč | 9 163,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,09875 Kč | 24 148,12 Kč |
| 3 000 | 14,97759 Kč | 44 932,77 Kč |
| 4 500 | 14,40668 Kč | 64 830,06 Kč |
| 7 500 | 13,76539 Kč | 103 240,43 Kč |
| 10 500 | 13,62770 Kč | 143 090,85 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











