
PSMN2R9-100SSEJ | |
|---|---|
DigiKey Part Number | 1727-PSMN2R9-100SSEJTR-ND - Tape & Reel (TR) 1727-PSMN2R9-100SSEJCT-ND - Cut Tape (CT) 1727-PSMN2R9-100SSEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R9-100SSEJ |
Description | POWERMOS ASFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 210A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 188 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13280 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Kč | 158,51 Kč |
| 10 | 106,21800 Kč | 1 062,18 Kč |
| 50 | 83,78320 Kč | 4 189,16 Kč |
| 100 | 76,56310 Kč | 7 656,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,38942 Kč | 118 778,84 Kč |
| Unit Price without VAT: | 158,51000 Kč |
|---|---|
| Unit Price with VAT: | 191,79710 Kč |







