Diode 200 V 400mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21WQ-7-F

DigiKey Part Number
31-BAV21WQ-7-FTR-ND - Tape & Reel (TR)
31-BAV21WQ-7-FCT-ND - Cut Tape (CT)
31-BAV21WQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WQ-7-F
Description
DIODE STANDARD 200V 400MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 400mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,13130 Kč213,13 Kč
5001,56310 Kč781,55 Kč
1 0001,37915 Kč1 379,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14439 Kč3 433,17 Kč
6 0001,02593 Kč6 155,58 Kč
9 0000,96544 Kč8 688,96 Kč
15 0000,89744 Kč13 461,60 Kč
21 0000,85714 Kč17 999,94 Kč
30 0000,81795 Kč24 538,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč