N-Channel 80 V 190A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R8-80SSFJ

DigiKey Part Number
1727-PSMN2R8-80SSFJTR-ND - Tape & Reel (TR)
1727-PSMN2R8-80SSFJCT-ND - Cut Tape (CT)
1727-PSMN2R8-80SSFJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R8-80SSFJ
Description
NEXTPOWER 80/100V MOSFETS
Customer Reference
Detailed Description
N-Channel 80 V 190A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10088 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
341W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1064,04400 Kč640,44 Kč
10045,40820 Kč4 540,82 Kč
50037,45792 Kč18 728,96 Kč
1 00034,90477 Kč34 904,77 Kč
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč