N-Channel 80 V 286A (Tc) 340W (Tc) Surface Mount LFPAK88 (SOT1235)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R9-80SSEJ

DigiKey Part Number
1727-PSMN1R9-80SSEJTR-ND - Tape & Reel (TR)
1727-PSMN1R9-80SSEJCT-ND - Cut Tape (CT)
1727-PSMN1R9-80SSEJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R9-80SSEJ
Description
APPLICATION SPECIFIC POWER MOSFE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 286A (Tc) 340W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
EDA/CAD Models
PSMN1R9-80SSEJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
232 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
17140 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
340W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10101,79800 Kč1 017,98 Kč
10073,87940 Kč7 387,94 Kč
50069,96618 Kč34 983,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00057,16181 Kč114 323,62 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč