
PSMN1R7-40YLDX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R7-40YLDXTR-ND - Tape & Reel (TR) 1727-PSMN1R7-40YLDXCT-ND - Cut Tape (CT) 1727-PSMN1R7-40YLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R7-40YLDX |
Description | MOSFET N-CH 40V 200A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7966 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 100 | 26,61920 Kč | 2 661,92 Kč |
| 500 | 21,41922 Kč | 10 709,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,89666 Kč | 28 344,99 Kč |
| 3 000 | 17,62747 Kč | 52 882,41 Kč |
| 4 500 | 16,98108 Kč | 76 414,86 Kč |
| 7 500 | 16,43567 Kč | 123 267,52 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


