
PSMN1R4-30YLDX | |
|---|---|
DigiKey Part Number | 1727-1861-2-ND - Tape & Reel (TR) 1727-1861-1-ND - Cut Tape (CT) 1727-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R4-30YLDX |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.42mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 54.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,38695 Kč | 14 080,43 Kč |
| 3 000 | 8,65328 Kč | 25 959,84 Kč |
| 4 500 | 8,27956 Kč | 37 258,02 Kč |
| 7 500 | 7,85961 Kč | 58 947,07 Kč |
| 10 500 | 7,61100 Kč | 79 915,50 Kč |
| 15 000 | 7,36939 Kč | 110 540,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 13,84190 Kč | 1 384,19 Kč |
| 500 | 10,84420 Kč | 5 422,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 100 | 12,93690 Kč | 1 293,69 Kč |
| 500 | 10,13448 Kč | 5 067,24 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




