N-Channel 24 V 80A (Tc) 3W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2004UPS-13

DigiKey Part Number
31-DMT2004UPS-13TR-ND - Tape & Reel (TR)
31-DMT2004UPS-13CT-ND - Cut Tape (CT)
31-DMT2004UPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT2004UPS-13
Description
MOSFET N-CH 24V 80A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 24 V 80A (Tc) 3W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,51000 Kč145,10 Kč
1009,47850 Kč947,85 Kč
5007,31444 Kč3 657,22 Kč
1 0006,61731 Kč6 617,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,86239 Kč14 655,98 Kč
5 0005,39565 Kč26 978,25 Kč
7 5005,15781 Kč38 683,57 Kč
12 5004,89062 Kč61 132,75 Kč
17 5004,73243 Kč82 817,52 Kč
25 0004,57870 Kč114 467,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč