N-Channel 30 V 100A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R4-30YLDX

DigiKey Part Number
1727-1861-2-ND - Tape & Reel (TR)
1727-1861-1-ND - Cut Tape (CT)
1727-1861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R4-30YLDX
Description
MOSFET N-CH 30V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.42mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
54.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3840 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
166W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,83000 Kč208,30 Kč
10013,84190 Kč1 384,19 Kč
50010,84420 Kč5 422,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,38695 Kč14 080,43 Kč
3 0008,65328 Kč25 959,84 Kč
4 5008,27956 Kč37 258,02 Kč
7 5007,85961 Kč58 947,07 Kč
10 5007,61100 Kč79 915,50 Kč
15 0007,36939 Kč110 540,85 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč