


PSMN1R3-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4276-2-ND - Tape & Reel (TR) 1727-4276-1-ND - Cut Tape (CT) 1727-4276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R3-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 121W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6227 pF @ 12 V |
FET Type | Power Dissipation (Max) 121W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56; Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS1D15N03CGT1G | onsemi | 779 | 488-NTMFS1D15N03CGT1GCT-ND | 55,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 48,69400 Kč | 486,94 Kč |
| 100 | 33,85510 Kč | 3 385,51 Kč |
| 500 | 27,51452 Kč | 13 757,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,90877 Kč | 29 863,16 Kč |
| 3 000 | 18,58729 Kč | 55 761,87 Kč |
| 4 500 | 17,91442 Kč | 80 614,89 Kč |
| 7 500 | 17,46507 Kč | 130 988,03 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

