PSMN1R2-25YLC,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 174
Unit Price: 51,36000 Kč
Datasheet
PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R2-25YLC,115

DigiKey Part Number
1727-5294-2-ND - Tape & Reel (TR)
1727-5294-1-ND - Cut Tape (CT)
1727-5294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R2-25YLC,115
Description
MOSFET N-CH 25V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 100A (Tc) 179W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4173 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1028,29100 Kč282,91 Kč
5021,22260 Kč1 061,13 Kč
10018,94080 Kč1 894,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,66142 Kč17 492,13 Kč
3 00010,76097 Kč32 282,91 Kč
Manufacturers Standard Package
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč