
PSMN1R0-80CSEJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R0-80CSEJTR-ND - Tape & Reel (TR) 1727-PSMN1R0-80CSEJCT-ND - Cut Tape (CT) 1727-PSMN1R0-80CSEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-80CSEJ |
Description | PSMN1R0-80CSE/SOT8005A/CCPAK12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 495A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212i |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.95Ohm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 504 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36802 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.55kW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212i | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,91000 Kč | 282,91 Kč |
| 10 | 195,47000 Kč | 1 954,70 Kč |
| 50 | 158,09820 Kč | 7 904,91 Kč |
| 100 | 146,09120 Kč | 14 609,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,79981 Kč | 127 799,81 Kč |
| Unit Price without VAT: | 282,91000 Kč |
|---|---|
| Unit Price with VAT: | 342,32110 Kč |










