


PSMN1R0-100CSFJ | |
|---|---|
DigiKey Part Number | 1727-PSMN1R0-100CSFJTR-ND - Tape & Reel (TR) 1727-PSMN1R0-100CSFJCT-ND - Cut Tape (CT) 1727-PSMN1R0-100CSFJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-100CSFJ |
Description | PSMN1R0-100CSF/SOT8005A/CCPAK1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 460A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212i |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.04mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 539 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33624 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.55kW (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CCPAK1212i | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,07000 Kč | 294,07 Kč |
| 10 | 203,70100 Kč | 2 037,01 Kč |
| 50 | 165,04040 Kč | 8 252,02 Kč |
| 100 | 152,62090 Kč | 15 262,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,50950 Kč | 134 509,50 Kč |
| Unit Price without VAT: | 294,07000 Kč |
|---|---|
| Unit Price with VAT: | 355,82470 Kč |







