New Product
PSMNR90-80ASEJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R0-100ASFJ

DigiKey Part Number
1727-PSMN1R0-100ASFJTR-ND - Tape & Reel (TR)
1727-PSMN1R0-100ASFJCT-ND - Cut Tape (CT)
1727-PSMN1R0-100ASFJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R0-100ASFJ
Description
PSMN1R0-100ASF/SOT8000A/CCPAK1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 460A (Tc) 1.55kW (Tc) Surface Mount CCPAK1212
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.99mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
539 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
33624 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.55kW (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1294,07000 Kč294,07 Kč
10203,70100 Kč2 037,01 Kč
50165,04040 Kč8 252,02 Kč
100152,62090 Kč15 262,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000134,50950 Kč134 509,50 Kč
Manufacturers Standard Package
Unit Price without VAT:294,07000 Kč
Unit Price with VAT:355,82470 Kč