PSMN030-150P,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 013
Unit Price: 99,53000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 415
Unit Price: 100,79000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 871
Unit Price: 70,76000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 373
Unit Price: 85,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9 341
Unit Price: 85,46000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 68,36670 Kč
Datasheet

Similar


IXYS
In Stock: 15
Unit Price: 118,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 389
Unit Price: 138,59000 Kč
Datasheet
N-Channel 150 V 55.5A (Tc) 250W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN030-150P,127

DigiKey Part Number
1727-4659-ND
Manufacturer
Manufacturer Product Number
PSMN030-150P,127
Description
MOSFET N-CH 150V 55.5A TO220AB
Customer Reference
Detailed Description
N-Channel 150 V 55.5A (Tc) 250W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes