IXTP102N15T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 68,71107 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 000
Unit Price: 75,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 30,75417 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 564
Unit Price: 62,78000 Kč
Datasheet
N-Channel 150 V 102A (Tc) 455W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP102N15T

DigiKey Part Number
IXTP102N15T-ND
Manufacturer
Manufacturer Product Number
IXTP102N15T
Description
MOSFET N-CH 150V 102A TO-220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 102A (Tc) 455W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
455W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30059,45233 Kč17 835,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,45233 Kč
Unit Price with VAT:71,93732 Kč