
PSMN026-80YS,115 | |
|---|---|
DigiKey Part Number | 1727-4278-2-ND - Tape & Reel (TR) 1727-4278-1-ND - Cut Tape (CT) 1727-4278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN026-80YS,115 |
Description | MOSFET N-CH 80V 34A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 34A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 500 | 8,70536 Kč | 4 352,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,48943 Kč | 11 234,14 Kč |
| 3 000 | 6,87685 Kč | 20 630,55 Kč |
| 4 500 | 6,56472 Kč | 29 541,24 Kč |
| 7 500 | 6,21404 Kč | 46 605,30 Kč |
| 10 500 | 6,00637 Kč | 63 066,89 Kč |
| 15 000 | 5,80456 Kč | 87 068,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


