
PSMN018-80YS,115 | |
|---|---|
DigiKey Part Number | 1727-4627-2-ND - Tape & Reel (TR) 1727-4627-1-ND - Cut Tape (CT) 1727-4627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN018-80YS,115 |
Description | MOSFET N-CH 80V 45A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 45A (Tc) 89W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN018-80YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 100 | 12,85710 Kč | 1 285,71 Kč |
| 500 | 10,04166 Kč | 5 020,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,67357 Kč | 13 010,35 Kč |
| 3 000 | 7,98470 Kč | 23 954,10 Kč |
| 4 500 | 7,63371 Kč | 34 351,69 Kč |
| 7 500 | 7,23930 Kč | 54 294,75 Kč |
| 10 500 | 7,00585 Kč | 73 561,43 Kč |
| 15 000 | 6,77894 Kč | 101 684,10 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


