N-Channel 100 V 51A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN016-100YS,115

DigiKey Part Number
1727-4625-2-ND - Tape & Reel (TR)
1727-4625-1-ND - Cut Tape (CT)
1727-4625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN016-100YS,115
Description
MOSFET N-CH 100V 51A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 51A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2744 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
117W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1024,50200 Kč245,02 Kč
10016,47790 Kč1 647,79 Kč
50013,03500 Kč6 517,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,36307 Kč17 044,60 Kč
3 00010,52128 Kč31 563,84 Kč
4 50010,09254 Kč45 416,43 Kč
7 5009,78297 Kč73 372,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč