N-Channel 40 V 60A (Tc) 59W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 60A (Tc) 59W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN8R5-40MLDX

DigiKey Part Number
1727-PSMN8R5-40MLDXTR-ND - Tape & Reel (TR)
1727-PSMN8R5-40MLDXCT-ND - Cut Tape (CT)
1727-PSMN8R5-40MLDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN8R5-40MLDX
Description
MOSFET N-CH 40V 60A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Tc) 59W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN8R5-40MLDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1814 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
59W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,20800 Kč132,08 Kč
1008,59030 Kč859,03 Kč
5006,60514 Kč3 302,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,63852 Kč8 457,78 Kč
3 0005,15144 Kč15 454,32 Kč
4 5004,90322 Kč22 064,49 Kč
7 5004,62429 Kč34 682,18 Kč
10 5004,45912 Kč46 820,76 Kč
15 0004,29856 Kč64 478,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč