

PSC1065B1AZ | |
|---|---|
DigiKey Part Number | 1727-PSC1065B1AZTR-ND - Tape & Reel (TR) 1727-PSC1065B1AZCT-ND - Cut Tape (CT) 1727-PSC1065B1AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC1065B1AZ |
Description | DIODE SIL CARBIDE 650V 10A DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | 175°C |
| Cut Tape (CT) & Digi-Reel®: | 16000 |
| Tape & Reel (TR): | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,79000 Kč | 97,79 Kč |
| 10 | 63,97800 Kč | 639,78 Kč |
| 50 | 49,46840 Kč | 2 473,42 Kč |
| 100 | 44,79740 Kč | 4 479,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 31,05296 Kč | 248 423,68 Kč |
| Unit Price without VAT: | 97,79000 Kč |
|---|---|
| Unit Price with VAT: | 118,32590 Kč |


