Diode 650 V 10A Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 10A Surface Mount Die
Nexperia: Your Trusted Supplier for Silicon Carbide (SiC) Solutions
Thin Silicon Carbide Explained – SiC Basics

PSC1065B1-QZ

DigiKey Part Number
1727-PSC1065B1-QZTR-ND - Tape & Reel (TR)
1727-PSC1065B1-QZCT-ND - Cut Tape (CT)
1727-PSC1065B1-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSC1065B1-QZ
Description
DIODE SIL CARBIDE 650V 10A DIE
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
340pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 987
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1064,21200 Kč642,12 Kč
10045,33680 Kč4 533,68 Kč
50038,35956 Kč19 179,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00019,84311 Kč158 744,88 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč