



PSC0665HJ | |
|---|---|
DigiKey Part Number | 1727-PSC0665HJTR-ND - Tape & Reel (TR) 1727-PSC0665HJCT-ND - Cut Tape (CT) 1727-PSC0665HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC0665HJ |
Description | DIODE SIL CARBIDE 650V 6A TO2522 |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 225pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,98200 Kč | 474,55 Kč |
| 100 | 16,82990 Kč | 1 682,99 Kč |
| 250 | 15,79972 Kč | 3 949,93 Kč |
| 500 | 15,17988 Kč | 7 589,94 Kč |
| 1 000 | 14,66941 Kč | 14 669,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,32306 Kč | 33 307,65 Kč |
| 5 000 | 12,59880 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


