



PSC0665B1Z | |
|---|---|
DigiKey Part Number | 1727-PSC0665B1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSC0665B1Z |
Description | DIODE SIL CARBIDE 650V 6A DIE |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 650 V | |
Capacitance @ Vr, F | 225pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 11,81138 Kč | 94 491,04 Kč |
| Unit Price without VAT: | 11,81138 Kč |
|---|---|
| Unit Price with VAT: | 14,29177 Kč |



