Clamp Ipp Tvs Diode Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U2AX-QR

DigiKey Part Number
1727-PRTR5V0U2AX-QRTR-ND - Tape & Reel (TR)
1727-PRTR5V0U2AX-QRCT-ND - Cut Tape (CT)
1727-PRTR5V0U2AX-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2AX-QR
Description
TVS DIODE 5.5VWM SOT143B
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DVI, HDMI, USB
Mfr
Capacitance @ Frequency
1.8pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
6V
Supplier Device Package
Power Line Protection
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1012,47200 Kč124,72 Kč
1008,09400 Kč809,40 Kč
5006,20868 Kč3 104,34 Kč
1 0005,60054 Kč5 600,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47031 Kč13 410,93 Kč
6 0004,37761 Kč26 265,66 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč