D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNU650150EJJ

DigiKey Part Number
1727-PNU650150EJJTR-ND - Tape & Reel (TR)
1727-PNU650150EJJCT-ND - Cut Tape (CT)
1727-PNU650150EJJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNU650150EJJ
Description
DIODE STD 650V 15A D2PAK R2P
Customer Reference
Detailed Description
Diode 650 V 15A Surface Mount D2PAK R2P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Capacitance @ Vr, F
10pF @ 400V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK R2P
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1600
Tape & Reel (TR):1600
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1028,27500 Kč282,75 Kč
5021,22620 Kč1 061,31 Kč
10018,94590 Kč1 894,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,04535 Kč11 236,28 Kč
1 60012,89998 Kč20 639,97 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč