
MAX14934BAWE+ | |
---|---|
DigiKey Part Number | 505-MAX14934BAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14934BAWE+ |
Description | DGTL ISO 5KV 4CH RS232 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14934BAWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS232, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,18000 Kč | 160,18 Kč |
10 | 123,87600 Kč | 1 238,76 Kč |
46 | 109,91891 Kč | 5 056,27 Kč |
138 | 102,99833 Kč | 14 213,77 Kč |
276 | 99,60967 Kč | 27 492,27 Kč |
506 | 97,14190 Kč | 49 153,80 Kč |
1 012 | 94,79049 Kč | 95 927,98 Kč |
Unit Price without VAT: | 160,18000 Kč |
---|---|
Unit Price with VAT: | 193,81780 Kč |