


AD7327BRUZ | |
|---|---|
DigiKey Part Number | AD7327BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7327BRUZ |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7327BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±12V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 12 | Features Temperature Sensor, True Bipolar |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 3, 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,49000 Kč | 265,49 Kč |
| 10 | 208,63800 Kč | 2 086,38 Kč |
| 75 | 181,54573 Kč | 13 615,93 Kč |
| 150 | 175,24740 Kč | 26 287,11 Kč |
| 300 | 170,06480 Kč | 51 019,44 Kč |
| 525 | 166,55640 Kč | 87 442,11 Kč |
| 1 050 | 162,91105 Kč | 171 056,60 Kč |
| Unit Price without VAT: | 265,49000 Kč |
|---|---|
| Unit Price with VAT: | 321,24290 Kč |











