


PNS40010ER,115 | |
|---|---|
DigiKey Part Number | 1727-1733-2-ND - Tape & Reel (TR) 1727-1733-1-ND - Cut Tape (CT) 1727-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNS40010ER,115 |
Description | DIODE STANDARD 400V 1A SOD123W |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,07300 Kč | 50,73 Kč |
| 100 | 3,18700 Kč | 318,70 Kč |
| 500 | 2,37108 Kč | 1 185,54 Kč |
| 1 000 | 2,10753 Kč | 2 107,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56275 Kč | 4 688,25 Kč |
| 6 000 | 1,41025 Kč | 8 461,50 Kč |
| 9 000 | 1,33244 Kč | 11 991,96 Kč |
| 15 000 | 1,24498 Kč | 18 674,70 Kč |
| 21 000 | 1,19316 Kč | 25 056,36 Kč |
| 30 000 | 1,14278 Kč | 34 283,40 Kč |
| 75 000 | 1,03221 Kč | 77 415,75 Kč |
| 150 000 | 0,97093 Kč | 145 639,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |








