D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNE650150EJ-QJ

DigiKey Part Number
1727-PNE650150EJ-QJTR-ND - Tape & Reel (TR)
1727-PNE650150EJ-QJCT-ND - Cut Tape (CT)
1727-PNE650150EJ-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE650150EJ-QJ
Description
DIODE STD 650V 15A D2PAK R2P
Customer Reference
Detailed Description
Diode 650 V 15A Surface Mount D2PAK R2P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Capacitance @ Vr, F
11pF @ 400V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D2PAK R2P
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1600
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1028,31200 Kč283,12 Kč
5021,30260 Kč1 065,13 Kč
10019,03760 Kč1 903,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč