Parametric Equivalent




PNE20080CPEZ | |
|---|---|
DigiKey Part Number | 1727-PNE20080CPEZTR-ND - Tape & Reel (TR) 1727-PNE20080CPEZCT-ND - Cut Tape (CT) 1727-PNE20080CPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20080CPEZ |
Description | DIODE ARRAY GP 200V 4A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 100 | 11,05750 Kč | 1 105,75 Kč |
| 500 | 8,58104 Kč | 4 290,52 Kč |
| 1 000 | 7,78396 Kč | 7 783,96 Kč |
| 2 000 | 7,11308 Kč | 14 226,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,38700 Kč | 31 935,00 Kč |
| 10 000 | 5,93834 Kč | 59 383,40 Kč |
| 15 000 | 5,70986 Kč | 85 647,90 Kč |
| 25 000 | 5,45316 Kč | 136 329,00 Kč |
| 35 000 | 5,32037 Kč | 186 212,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


