Parametric Equivalent



PNE20080CPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE20080CPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20080CPE-QZCT-ND - Cut Tape (CT) 1727-PNE20080CPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20080CPE-QZ |
Description | DIODE ARRAY GP 200V 4A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN |
Category | Reverse Recovery Time (trr) 30 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20080CPEZ | Nexperia USA Inc. | 0 | 1727-PNE20080CPEZCT-ND | 26,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,88130 Kč | 34 406,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


