Similar



PNE20060EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE20060EPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20060EPE-QZCT-ND - Cut Tape (CT) 1727-PNE20060EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20060EPE-QZ |
Description | DIODE STANDARD 200V 6A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 6A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 6 A | Supplier Device Package CFP15B |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHP620LFST1G | onsemi | 0 | 488-NHP620LFST1GCT-ND | 40,95000 Kč | Similar |
| PUUP4D | Taiwan Semiconductor Corporation | 6 000 | 1801-PUUP4DCT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 8,63020 Kč | 863,02 Kč |
| 500 | 6,63410 Kč | 3 317,05 Kč |
| 1 000 | 5,99052 Kč | 5 990,52 Kč |
| 2 000 | 5,44898 Kč | 10 897,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,86259 Kč | 24 312,95 Kč |
| 10 000 | 4,50019 Kč | 45 001,90 Kč |
| 15 000 | 4,31561 Kč | 64 734,15 Kč |
| 25 000 | 4,10823 Kč | 102 705,75 Kč |
| 35 000 | 3,98547 Kč | 139 491,45 Kč |
| 50 000 | 3,86615 Kč | 193 307,50 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



